You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-Way HDMI Splitter V2.0, HDCP2.2, 4K@60Hz - 

PROHDMISP12V2

PROHDMISP12V2 - 2-Way HDMI Splitter V2.0, HDCP2.2, 4K@60Hz
PROHDMISP12V2 - 2-Way HDMI Splitter V2.0, HDCP2.2, 4K@60Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
PROHDMISP12V2
Order Code:
AP03975
Product Range
V2.0 HDMI Splitters, HDCP2.2
Also Known As:
GTIN UPC EAN: 5056377505063

Product Range Selector (V2.0 HDMI Splitters, HDCP2.2)

See all from this product range

Product Overview

A 2-Way HDMI splitter designed to distribute a HDMI source signal to 2 HDMI displays, ideal for adding additional monitors to your setup. Supports up to 4k@60Hz uncompressed video (4:4:4 Chroma/RGB) for the best image quality at 18Gbps bandwidth, at 4K resolution. Equipped with a down-scaler for support of 1080p via a dial switch. Supports audio extraction from HDMI to optical and analogue output with LPCM7.1, Dolby TrueHD & DTS-HD audio. Comes with two EDID modes (copy/auto) for different displays.
  • Distribute a HDMI source signal to 2 HDMI displays
  • Supports up to 4k@60Hz (4:4:4 uncompressed Chroma sampling)
  • Supports audio extraction from HDMI to optical and analogue output
  • LPCM7.1, Dolby TrueHD & DTS-HD Audio
  • Supports downscaling resolution (4K to 1080p) via dial switch
  • Two EDID modes (copy/auto)
  • 18Gbps bandwidth

Applications

Video & Vision, Televisions, LCD Displays

Contents

2-Way HDMI Splitter, Power Lead

Product Information


:
V2.0 HDMI Splitters, HDCP2.2

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056377505063

1 In stock Need more?

???PF_PDP_RSP_SUP???

£39.39 ( £47.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.39 (£47.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £36.36 (£43.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --