You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Way HDMI Splitter V2.0, HDCP2.2, 4K@60Hz -
PROHDMISP14V2
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- PROHDMISP14V2
- Order Code:
- AP03976
- Product Range
- V2.0 HDMI Splitters, HDCP2.2
- Also Known As:
- GTIN UPC EAN: 5056377505070
Product Range Selector (V2.0 HDMI Splitters, HDCP2.2)
See all from this product rangeProduct Overview
- Distribute a HDMI source signal to 2 HDMI displays
- Supports up to 4k@60Hz (4:4:4 uncompressed Chroma sampling)
- Supports audio extraction from HDMI to optical and analogue output
- LPCM7.1, Dolby TrueHD & DTS-HD Audio
- Supports downscaling resolution (4K to 1080p) via dial switch
- Two EDID modes (copy/auto)
- 18Gbps bandwidth
Applications
Video & Vision, Televisions, LCD Displays
Contents
4-Way HDMI Splitter, Power Lead
Product Information
- :
- V2.0 HDMI Splitters, HDCP2.2
- :
- UK Type G
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.97 (£56.36) | ( ) |
3+ | £43.43 (£52.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.