You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8-Channel 5MP CCTV DVR System with 8 Dome Cameras & 2TB HDD - 

KIT-8CH-H265-8DW-2-BP

KIT-8CH-H265-8DW-2-BP - 8-Channel 5MP CCTV DVR System with 8 Dome Cameras & 2TB HDD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLUPONT BLUPONT
Manufacturer Part No:
KIT-8CH-H265-8DW-2-BP
Order Code:
SR10822
See all Technical Docs

Product Range Selector (Blupont - Hybrid DVR & Cameras CCTV Kits)

See all from this product range

Product Overview

A complete, all-in-one, high resolution CCTV system for your home or office. Easy to setup, easy to add CCTV cameras at a later date if you need to, all with the assurance of a feature-rich NVR system with all the features you need to monitor and protect your property 24/7.
  • Hybrid DVR:-
  • Professional-grade, 8-channel, 4K hybrid DVR system
  • Advanced H.265+ video codec for efficient and fast storage
  • Robust Linux runtime, Android and iOS app
  • Motion detection, scheduled recording and push notifications
  • Ethernet, HDMI out and USB for flexible connectivity
  • Supplied with 2TB HDD
  • Cameras:-
  • 8x HD Dome cameras
  • 5MP CMOS Chip
  • 3.6mm Wide angle lens
  • Advanced infrared for night operation, max. 20m range
  • IP66 Rated

Product Information


:
Blupont - Hybrid DVR & Cameras CCTV Kits

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

£388.85 ( £466.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £388.85 (£466.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £378.75 (£454.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --