You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
65cm 30mm Gap 36V Li-Ion Cordless Hedge Trimmer - Bare Unit -
ADVANCEDHEDGECUT 36V-65-28 BARE
- Manufacturer Part No:
- ADVANCEDHEDGECUT 36V-65-28 BARE
- Order Code:
- SI19648
- Product Range
- Bosch - Advanced Hedge Cut Series
- Also Known As:
- GTIN UPC EAN: 4059952558851
Product Range Selector (Bosch - Advanced Hedge Cut Series)
See all from this product rangeProduct Overview
- High-powered cordless hedgecutter for thicker hedges
- Brushless motor delivers high performance for heavier-duty cutting
- Effortless handling thanks to lightweight, ergonomic design
- Bosch-patented Anti-Blocking System avoids jamming for continuous cutting
- Cutting speed equivalent to corded tool performance
- Impressive cutting of 28mm thick branches such as hawthorn and berberis hedging
- Syneon Technology for optimum power or maximum endurance as required
- 36V POWER FOR ALL – The battery for all Bosch 36V Home & Garden tools
- No Load Stroke Rate: 3.200 spm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 36V
- :
- 65cm
- :
- Bosch - Advanced Hedge Cut Series
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £137.45 (£164.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.