You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
44cm 15mm Gap 18V 1x 2Ah Li-Ion Cordless Hedge Trimmer Kit -
EASYHEDGECUT 18V-44-11 (1X2.0AH)
New- Manufacturer Part No:
- EASYHEDGECUT 18V-44-11 (1X2.0AH)
- Order Code:
- SI20766
- Product Range
- Bosch - EasyHedgeCut
- Also Known As:
- GTIN UPC EAN: 4053423243611
Product Range Selector (Bosch - EasyHedgeCut)
See all from this product rangeProduct Overview
- Easy lightweight cutting with optimum performance
- Bosch Anti-Blocking System for non-stop cutting
- Lightweight 18 V cordless hedgecutter
- POWER FOR ALL 18V Li-ion battery delivers optimum performance
- 44cm Blade length and 15mm tooth spacing for light trimming work
- Cordless mobility for freedom of movement around the garden
Product Information
- :
- Cordless
- :
- 18V
- :
- 44cm
- :
- Bosch - EasyHedgeCut
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.40 (£74.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.