You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24m Universal Level 360 Cross Line Laser Level -
UNIVERSALLEVEL 360
- Manufacturer Part No:
- UNIVERSALLEVEL 360
- Order Code:
- TL23314
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4059952513010
Product Overview
- High-precision alignment with excellent visibility across the entire room
- 360° Horizontal line for accurate alignment in the entire room
- Perfectly levelled vertical line for even more flexibility
- Green laser lines: up to four times better visibility despite bright lighting conditions
- Precise, clearly visible laser lines with +/- 0.4 mm/m of accuracy, self-levelling range
- Perfect for installing curtain rails, sockets, and suspended ceilings
- Diameter Working Range: 24m
- Laser Diode: 500 – 540 nm
- Laser Class: 2
- Self-Levelling Time: 4 s
- Tripod Thread: 1/4"
Contents
Laser Level, 4x AA Batteries & Soft Storage Bag
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £109.38 (£131.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.