You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Starlock Oscillating Multi-Tool Wood & Metal Blade Set, 6 Piece -
2608664677
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608664677
- Order Code:
- TL22879
- Product Range
- Bosch - Multi-Tool Blade Sets
- Also Known As:
- GTIN UPC EAN: 3165140959148
Product Range Selector (Bosch - Multi-Tool Blade Sets)
See all from this product rangeProduct Overview
- Starlock Multi-Tool 6 piece Blade Set contains 6 durable blades ideal for working with metal and wood
- The collection includes both standard blades, and a Curved-Tec blade for more precise, clean cuts
- Take on parquet, drywall, softwood, chipboard, plywood panel, laminate, non-ferrous sheet metal and more
- Designed for professional craftsmen and DIY enthusiasts, with a Starlock fitting system, enabling a greater range of applications and increases power transfer
- Starlock also enables you to remove and exchange blades in 3 seconds without having to touch the blade
Contents
ACZ 85mm EC HCS Segment Saw Blade, All BSPC 65mm HCS Curved-Tec Blade, 2x AIZ 24mm EC HCS Wood Cutting Blades & 2x AIZ 20mm AB BIM Wood and Metal Blades
Product Information
- :
- Multi
- :
- -
- :
- -
- :
- Bosch - Multi-Tool Blade Sets
Technical Documents (0)
Also Known As
84 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 6 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.12 (£22.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.