You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GLM 40 40m Laser Distance Measure -
0601072900
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 0601072900
- Order Code:
- TL18164
- Product Range
- Bosch - GLM Laser Measures
- Also Known As:
- GLM40, GTIN UPC EAN: 3165140790406
Product Range Selector (Bosch - GLM Laser Measures)
See all from this product rangeProduct Overview
- Compact design
- Distance measurement, area calculation, volume calculation
- Illuminated, three-line display
- Memory function enables easy access to the last ten measurements
- Robust, shockproof housing with IP54 protection
- Measurement range: 0.15 - 40m
- Measurement accuracy, typical: +/- 1.5mm
- Auto off
- Dimensions: (LxWxH) 105 x 41 x 24mm
- Supplied with a carry pouch and 2 x AAA batteries
Product Information
- :
- Laser
- :
- 0.15m to 40m (6" to 132ft)
- :
- ± 1.5mm (± 0.06")
- :
- 40m
- :
- -
- :
- LCD
- :
- Black, Blue
- :
- Class 2
- :
- IP54
- :
- 2 x AAA
- :
- -
- :
- Bosch - GLM Laser Measures
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.54 (£101.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.