You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15L 1000W Wet & Dry Vacuum Cleaner 230V -
UNIVERSALVAC 15
- Manufacturer Part No:
- UNIVERSALVAC 15
- Order Code:
- TL22534
- Product Range
- Bosch - Wet & Dry Vacuums
- Also Known As:
- GTIN UPC EAN: 3165140873970
Product Range Selector (Bosch - Wet & Dry Vacuums)
See all from this product rangeProduct Overview
- Clean a wide variety of both wet & dry materials with ease
- Floor nozzle for universal usage for cleaning both wet & dry materials
- All accessories are attached to vacuum for convenient storage
- No need to change the filter, due to the built-in wet & dry cartridge filter
- Ideal for blowing leaves and dirt from hard-to-reach areas
- Max. Airflow (Turbine): 65 l/s
- Max. Vacuum (Turbine): 240 mbar
- Container Volume: 15L
Contents
Vacuum, Paper Filter Bag, Pre Filter, Filter, Crevice Nozzle, Handle, 2x Extraction Pipes, 0.5m each, Ø 35mm, Floor Nozzle, Rubber Lip/ Brush Insert, 2.2m Hose, Ø 35mm & Universal Adapter
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1kW
- :
- 15l
- :
- 3900l/min
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 7kg
- :
- Bosch - Wet & Dry Vacuums
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.70 (£90.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.