You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Weatherproof Enclosure, IP54 -
1160530
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1160530
- Order Code:
- PL18101
- Also Known As:
- GTIN UPC EAN: 4007123673896
- Technical Datasheet:
- 1160530 Datasheet
Product Overview
- Suitable for connecting e.g. Christmas lights and decorative lights, pumps/UV filters, and pond lighting
- Multiple cable inlets and outlets which provide a high level of protection against dust and moisture due to the insulation
- Hooks for wall mounting
- Velcro tape supplied for attaching a extension lead to the inside of the enclosure
- Hinged lid is closed by a locking mechanism
- IP54 rated
Product Information
- :
- Electrical / Industrial
- :
- Plastic
- :
- 125mm
- :
- 340mm
- :
- 230mm
- :
- IP54
- :
- Grey
- :
- 5"
- :
- 13.4"
- :
- 9"
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.60 (£17.52) | ( ) |
3+ | £13.99 (£16.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.