You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Rechargeable Torch, 6000K, 400lm, Black - 

1173750005

1173750005 - LED Rechargeable Torch, 6000K, 400lm, Black
1173750005 - LED Rechargeable Torch, 6000K, 400lm, Black
1173750005 - LED Rechargeable Torch, 6000K, 400lm, Black
1173750005 - LED Rechargeable Torch, 6000K, 400lm, Black
1173750005 - LED Rechargeable Torch, 6000K, 400lm, Black
1173750005 - LED Rechargeable Torch, 6000K, 400lm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1173750005
Order Code:
LA11463
Also Known As:
GTIN UPC EAN: 4007123684670
Technical Datasheet:
1173750005   Datasheet
See all Technical Docs

Product Overview

The rechargeable Torch LED LuxPremium TL 410 A offers extremely bright light thanks to its Osram LED and is versatile due to its format. The LED torch with robust aluminium housing shines up to 131m with a maximum burn time of 29 hours (at 10%).
  • Focused light centre
  • Robust aluminium housing
  • Wrist strap
  • 4 Functions: 100%, 40%, 10% & SOS
  • Light range max.: 131m
  • Light duration max. : 29h (at 10%)
  • Exchangeable battery USB type C (3,7V/2000mAh)
  • USB charging cable type C included
  • Dimensions: 115x29x29mm

Product Information


:
-

:
-

:
LED

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007123684670

6 In stock Need more?

???PF_PDP_RSP_SUP???

£14.70 ( £17.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.70 (£17.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £13.99 (£16.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --