You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

COB LED Rechargeable Worklight, 6500K, 200lm, IP20, Black - 

1175590100

1175590100 - COB LED Rechargeable Worklight, 6500K, 200lm, IP20, Black
1175590100 - COB LED Rechargeable Worklight, 6500K, 200lm, IP20, Black
1175590100 - COB LED Rechargeable Worklight, 6500K, 200lm, IP20, Black
1175590100 - COB LED Rechargeable Worklight, 6500K, 200lm, IP20, Black
1175590100 - COB LED Rechargeable Worklight, 6500K, 200lm, IP20, Black
1175590100 - COB LED Rechargeable Worklight, 6500K, 200lm, IP20, Black
1175590100 - COB LED Rechargeable Worklight, 6500K, 200lm, IP20, Black
1175590100 - COB LED Rechargeable Worklight, 6500K, 200lm, IP20, Black
1175590100 - COB LED Rechargeable Worklight, 6500K, 200lm, IP20, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1175590100
Order Code:
LA11458
Also Known As:
GTIN UPC EAN: 4007123690459
Technical Datasheet:
1175590100   Datasheet
See all Technical Docs

Product Overview

Thanks to its powerful COB LED, the battery-powered LED torch perfectly illuminates dark places with a maximum lighting time of 12 hours. The battery-powered work light has a practical clip on the back and a magnet in the holding base and can therefore be attached flexibly. The inspection light with an integrated Li-Pol battery (3.7V/450mAh) with charge indicator has a total of five different light modes and is therefore suitable for universal use, e.g. in the home, in workshops or for vehicle repair work.
  • 5 Lighting modes: 100%, 40%, 10%, red & flashing red
  • Can be attached to bags or belts
  • Li-Pol battery 3.7V / 450mAh
  • With on/off push button
  • Includes 60cm USB C charging cable
  • Dimensions: 123x25x12mm

Contents

Rechargeable Light & 60cm USB C Charging Cable

Product Information


:
-

:
-

:
COB LED

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007123690459

9 In stock Need more?

???PF_PDP_RSP_SUP???

£12.88 ( £15.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.88 (£15.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £12.37 (£14.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --