You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smoke Detector with 9V Replaceable Battery -
1290080
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1290080
- Order Code:
- SR12079
- Also Known As:
- GTIN UPC EAN: 4007123640911
Product Range Selector (Brennenstuhl - Smoke Detectors)
See all from this product rangeProduct Overview
- Smoke detector with replaceable 9V block battery - battery life min 1 year
- In the event of an alarm, the fire detector emits a loud, penetrating alarm signal (85 Db) - smoke alarms save lives
- Fire detectors tested and certified according to EN 14604 - More safety for you, your family and your property
- Smoke alarm detects smoke in your indoor rooms at an early stage and warns you in time of possible dangers
- Ideal for ceiling mounting in the bedroom, living room, children's room, hallway, etc
- Scope of delivery: 1x smoke detector RM C 9010 in the color white, 1x 9 V block battery, 1x mounting material - in best quality from brennenstuhl®
Contents
Smoke Detector, 9V Block Battery & Fixing Material
Product Information
- :
- Smoke
- :
- 9V
- :
- -
- :
- -
- :
- Brennenstuhl - Smoke Detectors
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.27 (£7.52) | ( ) |
3+ | £5.87 (£7.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.