You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5W / 8W LED Fire Rated Downlight, 4-in-1 CCT, IP65, White - 

230670

230670 - 5W / 8W LED Fire Rated Downlight, 4-in-1 CCT, IP65, White
230670 - 5W / 8W LED Fire Rated Downlight, 4-in-1 CCT, IP65, White
230670 - 5W / 8W LED Fire Rated Downlight, 4-in-1 CCT, IP65, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
230670
Order Code:
LA10897
Product Range
-
Also Known As:
GTIN UPC EAN: 0710033230670
Technical Datasheet:
230670   Datasheet
See all Technical Docs

Product Overview

  • Supplied with white bezel as standard
  • Plug'n'Play connector
  • 4CCT - Colour temperature switch (2700K, 3000K, 4000K, 6000K)
  • Easy to install
  • Fire rated BS476-21
  • IP65 Rated with bezel
  • Switchable wattage (5W/8W)
  • 460-540lm (5W), 720-840lm (8W)
  • Cut out 65mm diameter
  • Dimensions: 90x45x45mm (excluding driver)

Product Information


:
LED

:
-

:
Warm White, Cool White, Daylight White

:
-

:
65mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0710033230670

10 In stock Need more?

???PF_PDP_RSP_SUP???

£10.66 ( £12.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.66 (£12.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.85 (£11.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --