You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transmitter, Fibre Optic - 

HFBR-1524Z

HFBR-1524Z - Transmitter, Fibre Optic

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-1524Z
Order Code:
SC12472
Product Range
HFBR-0500Z
Technical Datasheet:
HFBR-1524Z   Datasheet
See all Technical Docs

Product Range Selector (HFBR-0500Z)

See all from this product range

Product Overview

The HFBR-1524Z is a 1Mbaud standard robust Versatile Link Fibre Optic Transmitter suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. This horizontal mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.
  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Flame-retardant
  • 0 to 70°C Temperature range

Applications

Communications & Networking, Fibre Optics, Automotive

Product Information


:
660nm

:
1Mbps

:
20m

:
80mA

:
1.67V

:
5V

:
1Mbaud

:
Vlink

:
HFBR-0500Z

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£9.92 ( £11.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.92 (£11.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.58 (£11.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £9.10 (£10.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --