You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multifunction WiFi Mono Laser Printer -
DCP1610WZU1
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- DCP1610WZU1
- Order Code:
- CS34031
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4977766742252
Product Overview
- Print, copy and scan with WiFi connectivity
- Print resolution up to 2400x600dpi (HQ1200 technology)
- A4 Printing speeds up to 20ppm
- 600x1200dpi optical scanning resolution (up to 19.200dpi with interpolation)
- 8-bit Mono and 24-bit Colour scanning
- Up to 600x600dpi copying resolution
- Fast document copying with up to 99 maximum copies
- 150 Sheet paper capacity
- USB 2.0 and WiFi 802.11b/g/n interface
- Dimensions (HxWxD): 255x385x340mm
Product Information
- :
- Mono
- :
- USB 2.0, WiFi
- :
- -
- :
- 20ppm
- :
- Yes
- :
- Yes
- :
- No
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £135.99 (£163.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.