You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Elements 1K Digital Cordless Phone with Answer Machine, Single Handset -
079482
- Manufacturer:
- BT BT
- Manufacturer Part No:
- 079482
- Order Code:
- TE08402
- Product Range
- BT Elements
- Also Known As:
- GTIN UPC EAN: 5016351616949
- Technical Datasheet:
- 079482 Datasheet
Product Range Selector (BT Elements)
See all from this product range079482 - You may also be interested in
Product Overview
- IP67 Rated housing; protected from immersion in water and completely dust proof
- Long range aerial gives a guaranteed outdoor range of 1000m, indoor range up to 50m
- Integrated nuisance call blocker, block up to 80% of unwanted calls
- Answering machine with 30 minutes recording time and 'see who's left you messages' function
- Personalised message recording facility
- Message playback from handset
- Phonebook for up to 200 names and numbers with auto copy contacts between handsets
- Outgoing call controls (PIN protect calls to premium / mobile numbers)
- Simple guided set up
- 50 Number call list and 30 number redial list
- Backlit LCD display with contrast control for easy dialling even in poor light
- Do not disturb mode stops your phone ringing and lighting up, tag VIP's from your phonebook to allow access
- Clock function with alarm
- 15 Ringtones, 10 polyphonic and 5 standard with volume control and call waiting indicator
- Up to 10 hours talktime and up to 250 hours standby time
Contents
Handset, battery, base, charger, 2x ac adaptors, long range antenna and user guide
Footnotes
Product Information
- :
- BT Elements
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £71.01 (£85.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























