You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BT Essential DECT Phones with Call Blocking and Answer Machine, Quad Handsets -
090660
- Manufacturer:
- BT BT
- Manufacturer Part No:
- 090660
- Order Code:
- TE08130
- Product Range
- BT Essential
- Also Known As:
- GTIN UPC EAN: 5016351619339
- Technical Datasheet:
- 090660 Datasheet
Product Range Selector (BT Essential)
See all from this product range090660 - You may also be interested in
Product Overview
- Stylish and reliable cordless DECT telephone
- Answering machine with up to 30 minutes recording time, playback from base or handset
- See who is calling before you pick up, block up to 100 numbers
- See and hear if you have a second call waiting
- Easy to read LCD display with backlight, shows when you have messages
- Phonebook for up to 50 names and numbers
- 50 Number call list with last 10 number redials
- Maximum range up to 300m (outdoor) 50m (indoor)
- Approx. 12 hours talktime, 120 hours standby
Contents
4x Handset, base, 2x charger base, telephone cable, 3x ac adaptor, 8x AAA batteries and user guide
Product Information
- :
- BT Essential
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £78.92 (£94.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.