You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inlet, IEC, SP, Red, Illuminated -
BVA01/Z0000/02
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- BVA01/Z0000/02
- Order Code:
- CN14761
- Product Range
- POLYSNAP BVA Series
- Technical Datasheet:
- BVA01/Z0000/02 Datasheet
Product Range Selector (POLYSNAP BVA Series)
See all from this product rangeProduct Overview
- 10A maximum current
- Integral single fused fuseholder inlet type
- Iec connector mates with PF0011
- Iec neon colour is red
- Iec vertical module height is 67.5mm
- C14 cold condition inlet
- Single contact illuminated switch
- 250V maximum voltage
- Screw fixing to panel
Product Information
- :
- IEC C14
- :
- General Purpose
- :
- Plug
- :
- 10A
- :
- 250VAC
- :
- 1-Pole Switch
- :
- 1-Pole Fuse Holder
- :
- Quick Connect
- :
- -
- :
- Quick Connect
- :
- Snap-In, Flange Mount
- :
- -
- :
- POLYSNAP BVA Series
Technical Documents (1)
23 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 08/10/25
30 more will be available week commencing 08/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.57 (£10.28) | ( ) |
50+ | £8.25 (£9.90) | ( ) |
100+ | £7.57 (£9.08) | ( ) |
250+ | £7.21 (£8.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.