You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Panel Mount Fuse Holder, 5mm x 20mm, 250V AC, 10A - 

FX0455/S

FX0455/S - Panel Mount Fuse Holder, 5mm x 20mm, 250V AC, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FX0455/S
Order Code:
FF03381
Product Range
-
Technical Datasheet:
FX0455/S   Datasheet
See all Technical Docs

Product Overview

The FX0455/S is a Panel-mount Fuseholder with high profile bezel and D-panel cut-out. It has polyester body, nylon cap, glass-filled nylon nut and silver-plated brass
  • UL94V-0 Flammability rating
  • Screw cap/screwdriver release fuse carrier
  • Protection category PC2
  • 10²MΩ @ 500VDC Insulation resistance
  • 10mΩ Contact resistance
  • -20 to 85°C Operating temperature range

Product Information


:
Cartridge Fuse Holder

:
16A

:
5mm x 20mm

:
Solder Lug

:
1Fuses

:
-

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£2.77 ( £3.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.77 (£3.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.70 (£3.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.63 (£3.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £2.56 (£3.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --