You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC Inlet, Twin Fuse -
PF0030/63
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PF0030/63
- Order Code:
- CN01745
- Product Range
- PF
- Technical Datasheet:
- PF0030/63 Datasheet
Product Range Selector (PF)
See all from this product rangeProduct Overview
- 5mm x 20mm fuse
- 6.3mm tabs
- Contact resistance is 15mohm per pole
- Operating temperature range from -20°C to 70°C
- Brass with nickel plated contacts
- Tin plated tabs
- Maximum dissipation per fuse is 2.5W
- Black colour IEC inlet
- AC breakdown voltage is 6KV (pole to pole) and 5KV (poles to panel)
Product Information
- :
- IEC C14
- :
- General Purpose
- :
- Plug
- :
- 10A
- :
- 250VAC
- :
- -
- :
- Snap-In, Flange Mount
- :
- 2-Pole Fuse Holder
- :
- Quick Connect
- :
- 5mm x 20mm
- :
- Quick Connect
- :
- -
- :
- PF
Technical Documents (2)
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.08 (£3.70) | ( ) |
10+ | £2.81 (£3.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.