You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Connector, Mini USB B, Panel Mount - 

PX0443

PX0443 - Connector, Mini USB B, Panel Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0443
Order Code:
CN15456
Product Range
Buccaneer Mini USB 400 Series
Technical Datasheet:
PX0443   Datasheet
See all Technical Docs

Product Range Selector (Buccaneer Mini USB 400 Series)

See all from this product range

Product Overview

  • Mini "B" type
  • Leaded with 5 way crimp, for use with PC header
  • Mates with PX0441 and PX0442

Product Information


:
Mini USB Type B Receptacle

:
Type B Mini USB Receptacle to 5 Pin Crimp Connector

:
4.25"

:
5 Position Header

:
108mm

:
Black

:
USB 2.0

:
Buccaneer Mini USB 400 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

79 In stock Need more?

???PF_PDP_RSP_SUP???

£11.72 ( £14.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.72 (£14.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £11.31 (£13.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --