You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector, Mini USB B, Rear Panel Mount -
PX0447
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0447
- Order Code:
- CN15455
- Product Range
- -
- Technical Datasheet:
- PX0447 Datasheet
Product Overview
- Plug and play capability
- Dust and waterproof to EN60529
- Dust and waterproof to DIN 40050-9
- Hot pluggable, standard 4 pole interface
- Secure, proven locking system
- High noise immunity
- Current rating is 1A
- Voltage rating is 30VAC, 42VDC
- Operating temperature range from 0°C to 70°C
- Copper alloy with gold plated contacts
Applications
Industrial, Portable Devices, Communications & Networking
Product Information
- :
- Mini USB Type B
- :
- USB 2.0
- :
- Receptacle
- :
- 5 Position
- :
- Through Hole Mount
- :
- IP68, IP69K
- :
- -
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Documents (2)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.64 (£9.17) | ( ) |
25+ | £7.21 (£8.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.