You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IEC C14 Inlet, Black 6.35mm Tabs - 

PX0580/63

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0580/63
Order Code:
CN08406
Product Range
-
Technical Datasheet:
PX0580/63   Datasheet
See all Technical Docs

Product Overview

The PX0580/63 from Bulgin is an IEC flange mount inlet. This EN60320-1 standard sheet C14 IEC inlet connector has electrical rating up to 10A, 250VAC offer solutions to most mains powered equipment and cable applications. Conforms to IEC and EN 60320 specifications carrying UL, CSA, VDE approvals. It mates with PX0587, PX0587/SE, PX0588 series Bulgin connectors.
  • Straight male connector
  • 6.3mm tabs
  • Contact resistance is 10mohm
  • Operating temperature range from -40°C to 70°C
  • Brass with nickel plated contacts
  • Tin plated tabs
  • Black colour IEC inlet
  • AC breakdown voltage is 5KV (pole to pole) and 10KV (poles to panel)

Applications

Industrial, Power Management, Portable Devices

Product Information


:
IEC C14 Inlet

:
10A

:
Plug

:
250VAC

:
Quick Connect

:
Snap-In, Flange Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1,772 In stock Need more?

???PF_PDP_RSP_SUP???

£1.80 ( £2.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.80 (£2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.50 (£1.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.37 (£1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £1.21 (£1.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --