You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dutch Garden Hoe with 5" Blade and Plain Ash Handle -
3232/5N
- Manufacturer:
- BULLDOG TOOLS BULLDOG TOOLS
- Manufacturer Part No:
- 3232/5N
- Order Code:
- SI18375
- Product Range
- Bulldog Tools - Dutch Hoes
- Also Known As:
- GTIN UPC EAN: 5013693011012
Product Range Selector (Bulldog Tools - Dutch Hoes)
See all from this product rangeProduct Overview
- With slightly angled blade and front cutting edge
- Head Size (W) 126mm
- 54" Hardwood Handle
Product Information
- :
- Bulldog Tools - Dutch Hoes
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.95 (£37.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.