You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Product may not be an exact match for your search
2U 20 Amp Rack Mount PDU with Overload Protection and Power Monitoring (USB/USB-C) -
PDU16-AVC
Product Overview
- Circuit A - Output A: 4 Way IEC C13 Outlet Strip with max combined load of 10A
- Circuit A - Output A: 1 USB and 1 USB-C 5V 1.8A on 1 combined charger module
- Circuit A - Protection: Illuminated Circuit Breaker 10A overload protection
- Circuit B - Output: Six universal sockets that are usable with UK, US, European and Australian plugs (max. combined 10A)
- Circuit B- Maximum combined load 10A. (Schuko type plugs have a 2 pin connection only)
- Circuit B - Protection: Illuminated Circuit Breaker 10A overload projection
- Circuit B - LCD Monitor: LCD Power Monitor that will display Current, Voltage, Power and Energy Levels
- Circuit B - Earth Link: M4 Screw Terminal for Rack Grounding
- Size: 2U
- Weight: 2.5kg
Product Information
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £195.83 (£235.00) | ( ) |
2+ | £164.07 (£196.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.