You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multipattern Condenser Microphone - 

C414XLS

C414XLS - Multipattern Condenser Microphone
C414XLS - Multipattern Condenser Microphone
C414XLS - Multipattern Condenser Microphone
C414XLS - Multipattern Condenser Microphone
C414XLS - Multipattern Condenser Microphone
C414XLS - Multipattern Condenser Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKG AKG
Manufacturer Part No:
C414XLS
Order Code:
MP35616
Product Range
AKG Large-diaphragm Condenser Mics
Also Known As:
GTIN UPC EAN: 9002761025910
Technical Datasheet:
C414XLS   Datasheet
See all Technical Docs

Product Range Selector (AKG Large-diaphragm Condenser Mics)

See all from this product range

Product Overview

The C414 XLS multipattern condenser microphone offers a choice of nine polar patterns for the perfect sonic capture for every application. A peak hold LED displays even the shortest overload peaks. For live sound applications and permanent installations, all controls can easily be disabled for trouble-free use. The C414 XLS maintains the sonic character of the legendary C414 B-ULS, the most popular AKG C414 version since 1971. Engineered for highest linearity and neutral sound, it has been the most versatile large-diaphragm microphone for decades. It comes with H85 shockmount, PF80 pop filter, W414 windscreen and a metal carrying case.
  • AKG’s legendary 1” edge-terminated large-diaphragm sound
  • Nine different polar patterns for the perfect sound
  • Lock Mode: for live-sound operation all controls can be disabled easily
  • Peak Hold LED: even displays shortest overload peaks
  • High sensitivity and extremely low self noise
  • High sound pressure level capability and wide dynamic range
  • Completely immune to electrostatic and electromagnetic interference
  • Three switchable bass cut filters and three pre-attenuation
  • All switchable components operate in low impedance circuits for ultra-high reliability even in extremely humid conditions
  • Elastic capsule suspension greatly minimizes structurallytransmitted noise from chassis vibration
  • Pop filter, windscreen and spider-type shock mount included
  • Sensitivity: 23mV/Pa
  • Frequency response: 20Hz to 20kHz
  • Impedance: 200Ω, Load impedance: 2.2k
  • Supply voltage: 48V phantom power
  • Max SPL: 158dB, 1%THD
  • Connector: XLR 3 pin
  • Equivalent noise level: 20dB SPL(A)
  • SNR: 88dBA
  • Hi-pass filter: 40/80Hz 12dB/octave, 160Hz 6dB/octave
  • Operating temperature: -10 °C to +60 °C
  • Dimensions (HxWxD): 160x50x38mm (mic)
  • Weight: 300g
  • Extended 3-year manufacturer's warranty

Applications

Audio, Broadcast, Business, Education, Hobby & Education, Music, Professional, Commercial

Contents

1x C414 XLS Microphone, 1x H85 Universal Shock Mount, 1x Metal Carrying Case, 1x PF80 Pop Filter, 1x W414 Windscreen C414

Product Information


:
Cardioid

:
2.2kohm

:
20Hz

:
20kHz

:
23mV Pa

:
XLR

:
0mm

:
AKG Large-diaphragm Condenser Mics

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 9002761025910

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£832.50 ( £999.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £832.50 (£999.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --