You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dynamic Omnidirectional Microphone - 

MD 42

MD 42 - Dynamic Omnidirectional Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MD 42
Order Code:
MP35525
Product Range
SENNHEISER Dynamic Vocal Mics
Also Known As:
GTIN UPC EAN: 0615104051737
Technical Datasheet:
MD 42   Datasheet
See all Technical Docs

Product Range Selector (SENNHEISER Dynamic Vocal Mics)

See all from this product range

Product Overview

The MD42 is a high-quality handheld reporter's microphone with omnidirectional pick-up pattern. It has been specially optimised for rough use in live reporting and broadcasting environments. The MD42 is a very 'good-natured' microphone and its design avoids wind allowing it for excellent noise handling. It is built from refined steel and finished in black well gripping coating. Moderation and singing remain crystal clear and natural, even at varying distances and angles from the capsule. Its extremely rugged construction and uncomplicated handling make it the first choice for radio and TV conditions.
  • Dynamic omnidirectional microphone for speech and vocals
  • Two-ply sound inlet basket provides increased protection from wind and pop noise
  • Omnidirectional pick-up pattern ensures excellent speech intelligibility without having to point the microphone directly at your interview partner
  • Rubber mounted capsule (elastically mounted) ensures low sensitivity to handling noise
  • Excellent speech clarity due to optimised frequency response
  • Specially designed rugged metal housing for tough use
  • Excellent recording results
  • Nominal impedance: 350Ω
  • Connector: 3-pin XLR
  • Frequency response: 40Hz-18kHz
  • Sensitivity: 2.0mV/Pa
  • Dimensions (HxDia): 250x49mmØ
  • Weight: 360g

Applications

Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music

Product Information


:
Omnidirectional

:
350ohm

:
40Hz

:
18kHz

:
2.0mV/Pa

:
XLR

:
0mm

:
SENNHEISER Dynamic Vocal Mics

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0615104051737

1 In stock Need more?

???PF_PDP_RSP_SUP???

£183.57 ( £220.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £183.57 (£220.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --