You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UHF Wireless Handheld Vocal Microphone System, CH70 - 

WMS45 WIRELESS VOCAL SET (BAND D)

WMS45 WIRELESS VOCAL SET (BAND D) - UHF Wireless Handheld Vocal Microphone System, CH70

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKG AKG
Manufacturer Part No:
WMS45 WIRELESS VOCAL SET (BAND D)
Order Code:
MP34923
Product Range
WMS45
Also Known As:
GTIN UPC EAN: 9002761028140

Product Range Selector (WMS45)

See all from this product range

Product Overview

This is a high-performance analogue wireless microphone system which delivers brilliant sound and is easy to use. It is the optimum plug and play wireless solution for small stages, clubs, places of worship, hotels, and gyms. The preset frequency sets allow easy set-up from single-channel applications to multichannel systems. The system offers eight hours of operation from a single AA size battery, which dramatically reduces the operating costs in day-to-day use. All include a universal connector kit for worldwide use.
  • Operating frequency range: 863.100MHz - 864.900MHz
  • Dynamic microphone with cardioid polar pattern
  • 30MHz selection bandwidth
  • 8 Hours of operation from a single AA size battery
  • Auto Setup Mode

Contents

Contents: 1x SR45 receiver, 1x HT45 Handheld transmitter, 1x Stand adaptor, 1x universal power supply with US/UK/EU adaptor, 1x AA size battery

Product Information


:
Cardioid

:
-

:
70Hz

:
20kHz

:
WMS45

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 9002761028140

6 In stock Need more?

???PF_PDP_RSP_SUP???

£132.50 ( £159.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £132.50 (£159.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --