You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IR Over HDMI Extender Kit - 

PSG3401

PSG3401 - IR Over HDMI Extender Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3401
Order Code:
AV29012
Product Range
-

Product Overview

Simple and effective kit that allows you to send IR signals to remote devices over existing HDMI cabling. Easily maintain control over source devices via the original IR remote control. Ideal for home cinema or commercial installations where devices are out of sight.
  • IR frequency range: 20kHz - 60kHz
  • Up to 10m IR receiver range
  • Plug and play connections and setup
  • Bi-directional design, either lead can accept IR receiver
  • IR receiver cable length: 1.5m
  • IR emitter cable length: 3m
  • Powered by HDMI connection

Contents

2x HDMI adaptor leads, IR receiver and IR emitter

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

161 In stock Need more?

???PF_PDP_RSP_SUP???

£12.15 ( £14.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.15 (£14.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --