computer peripherals
: 2,565 ProductsComputer & Office (1,024)
Electronic & Electrical Components (646)
Maker & Circuit Development (540)
Cable, Leads & Connectors (264)
Tools & Maintenance (33)
Electrical & Lighting (33)
Audio Visual (24)
Test Equipment (2)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
SWITCHCRAFT/CONXALL
2.5mm Panel Mount DC Socket 12V DC, 3A
Order Code: CN25168
Manufacturer Part No: 712RA
The 712RA is a right angle PC Mount DC Locking Power Jack with 0.1-inch diameter pin. It has moulded plastic housing, plated cop…
RoHS
£5.78 EX VAT
More Pricing...
VISHAY
TVS Diode, Unidirectional, 24V, 38.9V, SMD, 2 Pins
Order Code: SC19380
Manufacturer Part No: SMAJ24A-E3/61
The SMAJ24A-E3/5A is a TRANSZORB® surface-mount Transient Voltage Suppressor (TVS) with matte tin-plated leads terminals and UL9…
RoHS
£0.31 EX VAT
More Pricing...
DIODES INC.
Voltage Reference, Precision Micropower, Shunt - Fixed, 2.5V, SOT-23-3
Order Code: SC18803
Manufacturer Part No: LM4040B25FTA
The LM4040B25FTA is a Precision Micropower 2.5V Shunt Voltage Reference ideal for applications where space is at a premium. Exce…
RoHS
£0.67 EX VAT
More Pricing...
LITTELFUSE
SMD Fuse, Slow Blow, 2410, 125V, 5A
Order Code: FF03973
Manufacturer Part No: 0452005.MRL
The 0452005.MRL is a 5A/125VAC Time Delay Fuse with ceramic body and gold-plated/Sn-dipped silver-plated caps termination. This …
RoHS
£1.11 EX VAT
More Pricing...
BOURNS
SMD Slow Blow Fuse, 1206, 63V DC, 1A
Order Code: FF03921
Manufacturer Part No: SF-1206S100-2
The SF-1206S100-2 is a 1A/63VDC surface mount Slow Blow Fuse with thin film chip and halogen-free. This SF-1206S-series fuse fea…
RoHS
£0.39 EX VAT
More Pricing...
KONTAKT CHEMIE
Screen TFT - Flat Screen Cleaner, 200ml
Order Code: SA04190
Manufacturer Part No: SCREEN TFT
The SCREEN TFT is a Special Cleaner for TFT screens and LCD displays. Screen TFT is a water based foam cleaner without any solve…
RoHS
£7.26 EX VAT
ALPS ALPINE
Tactile Switch, SPST, 260gf, 12V DC, 50mA
Order Code: SW06675
Manufacturer Part No: SKHHBSA010
The SKHHBSA010 is a TACT Switch™ 6 x 6mm square snap-in type Tactile Switch features top push vertical operating direction and r…
RoHS
£0.23 EX VAT
More Pricing...
ONSEMI
LDO Voltage Regulator, Adjustable, 2.25V to 30V in, 350mV Drop, 1.25V to 29V / 0.1A out, SOIC-8
Order Code: SC18821
Manufacturer Part No: LP2951CDR2G
The LP2951CDR2G is a micro-power Voltage Regulator specifically designed to maintain proper regulation with an extremely low inp…
RoHS
£0.27 EX VAT
More Pricing...
LITTELFUSE
SMD Fuse, Very Fast Acting, 1206, 63V, 2A
Order Code: FF04084
Manufacturer Part No: 0466002.NR
The 0466002.NR is a 2A/63V very fast acting surface mount Fuse with advanced high temperature substrate body, 100% tin plated ov…
RoHS
£0.51 EX VAT
More Pricing...
MICROCHIP
Low Power, High Performance Microcontroller with XLP Technology, 44 Pin, 64kB, 3.8kB, 64MHz
Order Code: SC19173
Manufacturer Part No: PIC18F46K22-I/PT
The PIC18F46K22-I/PT is a Microcontroller, high computational performance with the addition of high-endurance, flash program mem…
RoHS
£3.91 EX VAT
More Pricing...
CLIFF ELECTRONIC COMPONENTS
High Speed Plastic Fibre Optical TOSlink Cable, Gold Plated, 1.5m
Order Code: AV30378
Manufacturer Part No: FM65115
Digital fibre optical cable that carries audio signals between devices at high speed, all while maintaining the highest possible…
RoHS
£3.38 EX VAT
More Pricing...
RENATA
CR2032 3V Lithium Button Cell Battery
Order Code: BT06962
Manufacturer Part No: CR 2032 MFR (1BL)
The CR 2032 MFR (1BL) is a 3V lithium bare Coin Cell with pressure contact to the wide spectrum of memory backup power sources f…
£1.70 EX VAT
More Pricing...
NEXPERIA
14 Stage Binary Ripple Counter with Oscillator, 2V to 6V, SOIC 16
Order Code: SC20348
Manufacturer Part No: 74HC4060D,653
The 74HC4060D is a 14-stage Ripple-carry Counter/Divider and Oscillator with three oscillator terminals (RS, RTC and CTC), ten b…
RoHS
£0.29 EX VAT
More Pricing...
TEXAS INSTRUMENTS
DDR Termination Regulator, DDR, DDR2, DDR3, DDR3L, 2.5V Rail / 3.5V Input, 5.5A Sink, VSON-10
Order Code: SC18999
Manufacturer Part No: TPS51200DRCT
The TPS51200DRCT is a sink/source Double Data Rate (DDR) Termination Regulator, specifically designed for low input voltage, low…
RoHS
£0.76 EX VAT
More Pricing...
TEXAS INSTRUMENTS
DC-DC Switching Boost (Step Up) Regulator, Adjustable, 1.8V - 6V In, 1.8V - 28V Out, 400mA Out, SOT-23-5
Order Code: SC18971
Manufacturer Part No: TPS61040DBVR
The TPS61040DBVR is a 400mA Switch High Frequency Boost Converter dedicated for small to medium LCD bias supply and white LED ba…
RoHS
£1.85 EX VAT
More Pricing...
LITTELFUSE
SMD Fuse, Very Fast Acting, 2410, 125V, 10A
Order Code: FF03967
Manufacturer Part No: 0451010.MRL
The 0451010.MRL is a 10A/125VAC very Fast Acting Fuse with ceramic body, gold-plated caps and tin-lead alloy termination. This 4…
RoHS
£1.12 EX VAT
More Pricing...
EATON TRIPP LITE
Mains Power Lead, IEC C14 to IEC C13, 250V AC, 10A, 1.8m, Black
Order Code: PL17197
Manufacturer Part No: P004-006
The P004-006 is a 6ft standard Computer Power Extension Cord. • With IEC 320 C14 male to IEC 320 C13 female connector, 18AWG wir…
RoHS
£5.35 EX VAT
More Pricing...
NORCOMP
15 Pin High Density DE D Sub Plug, Solder
Order Code: CN24847
Manufacturer Part No: 180-015-103L001
The 180 series solder cup high-density D-sub Connectors with high performance stamped contacts. It has gold flash-plated brass c…
RoHS
£2.74 EX VAT
More Pricing...
ISOCOM COMPONENTS 2004 LTD
Optocoupler, Triac Output, DIP, 6 Pins, 5.3kV, Non Zero Crossing, 400V
Order Code: SC20617
Manufacturer Part No: MOC3020X
The MOC3020X is a 6-pin Optically Coupled Isolator consisting of a gallium arsenide infrared emitting diode coupled with a light…
RoHS
£0.72 EX VAT
More Pricing...
LUMBERG
RJ10 4P4C Modular Connector Plug
Order Code: CN25150
Manufacturer Part No: P 126
The P 126 is a 4P4C RJ10 Modular Plug with piercing technology for modular sockets. It has CuSn, gilded contact with PC, V2 acco…
RoHS
£0.11 EX VAT
More Pricing...
MICROCHIP
LDO Voltage Regulator, Adjustable, 2V to 26V Input, 370mV Drop., 1.27V to 25V / 3A Out, TO-263-5
Order Code: SC18841
Manufacturer Part No: MIC29302WU
The MIC29302WU is a high-current low-Dropout Regulator with a Micrel's proprietary Super βeta PNP® process with a PNP pass eleme…
RoHS
£1.93 EX VAT
More Pricing...
BOURNS
SMD Slow Blow Fuse, 1206, 63V DC, 500mA
Order Code: FF03920
Manufacturer Part No: SF-1206S050-2
The SF-1206S050-2 is a 0.5A/63VDC surface mount Slow Blow Fuse with thin film chip and halogen-free. This SF-1206S-series fuse f…
RoHS
£0.40 EX VAT
More Pricing...
MULTICOMP PRO
Microphone, Unidirectional, 50 Hz to 16 kHz, 10 V, -47 dB
Order Code: MP35855
Manufacturer Part No: ABM-708-RC
The ABM-708-RC is an unidirectional Solder-pad Microphone features maximum 10V operating voltage, 0.5mA current rating and -47dB…
RoHS
£2.23 EX VAT
More Pricing...
ALPS ALPINE
Tactile Switch, 260gf, 12V DC, 50mA
Order Code: SW06676
Manufacturer Part No: SKHHBYA010
The SKHHBYA010 is a TACT Switch™ 6 x 6mm square snap-in type Tactile Switch features top push vertical operating direction and r…
RoHS
£0.23 EX VAT
More Pricing...
BOURNS
SMD Quick Blow Fuse, 1206, 63V DC, 2A
Order Code: FF03918
Manufacturer Part No: SF-1206F200-2
The SF-1206F series surface-mount Fast Acting Fuse for overcurrent protection. It is suitable for use with portable memory, LCD …
RoHS
£0.37 EX VAT
More Pricing...
Page
1