You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

220V AC Reversible AC Synchronous Motor, 250rpm, 16mA - 

9904-111-31104

9904-111-31104 - 220V AC Reversible AC Synchronous Motor, 250rpm, 16mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9904-111-31104
Order Code:
MC02841
Product Range
9904 111
Technical Datasheet:
9904-111-31104   Datasheet
See all Technical Docs

Product Range Selector (9904 111)

See all from this product range

Product Overview

The 9904-111-31104 from Airpax is a reversible AC synchronous motor. This motor provides fixed speed operation and is ideally suited for wide range of control & instrumentation applications. This motor low speed ensures low mechanical noise and smooth operation when used with additional gearing in low speed drives.
  • Form 1B type
  • Supply voltage connected in parallel rating of 220V AC
  • 250rpm speed at 50Hz
  • Working torque of coils connected in parallel 2.0Ncm
  • Current of 16mA
  • Weight of 160g
  • Ambient temperature range from -20°C to 60°C
  • Sintered bronze bearing
  • Zinc plated housing

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Product Information


:
Synchronous

:
CW/CCW (Clockwise/Counter Clockwise)

:
220V

:
50Hz

:
250rpm

:
3.5W

:
2N-cm

:
-20°C

:
60°C

:
9904 111

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 03/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£32.26 ( £38.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.26 (£38.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £28.30 (£33.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --