You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
220V AC Reversible AC Synchronous Motor, 250rpm, 16mA -
9904-111-31104
- Manufacturer:
- SENSATA / AIRPAX SENSATA / AIRPAX
- Manufacturer Part No:
- 9904-111-31104
- Order Code:
- MC02841
- Product Range
- 9904 111
- Technical Datasheet:
- 9904-111-31104 Datasheet
Product Range Selector (9904 111)
See all from this product rangeProduct Overview
- Form 1B type
- Supply voltage connected in parallel rating of 220V AC
- 250rpm speed at 50Hz
- Working torque of coils connected in parallel 2.0Ncm
- Current of 16mA
- Weight of 160g
- Ambient temperature range from -20°C to 60°C
- Sintered bronze bearing
- Zinc plated housing
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Product Information
- :
- Synchronous
- :
- CW/CCW (Clockwise/Counter Clockwise)
- :
- 220V
- :
- 50Hz
- :
- 250rpm
- :
- 3.5W
- :
- 2N-cm
- :
- -20°C
- :
- 60°C
- :
- 9904 111
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 10/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.26 (£38.71) | ( ) |
3+ | £28.30 (£33.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.