You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Controller, DC Motor, 8-24V, 40A - 

DCM-24-40

DCM-24-40 - Controller, DC Motor, 8-24V, 40A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCM-24-40
Order Code:
SC11531
Product Range
DCM
Technical Datasheet:
DCM-24-40   Datasheet
See all Technical Docs

Product Range Selector (DCM)

See all from this product range

Product Overview

The DCM-24 is a multi-functional, 8-24V DC motor control that can handle loads of up to 40A. Its additional features of optional frequency range and thermistor input allow it to be used for many applications.
  • Multiple applications
  • 2 optional frequency ranges
  • Over current protection
  • Selectable frequency ranges
  • Solid state reliability
  • Compact and easy to use
  • Manual or signal control

Product Information


:
PWM Control

:
DC Motors

:
-

:
6VDC

:
24VDC

:
DCM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 06/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£58.73 ( £70.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £58.73 (£70.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £52.55 (£63.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £48.31 (£57.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --