You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

868MHz Energy Harvesting Wireless Temperature Sensor Module - 

STM 330

STM 330 - 868MHz Energy Harvesting Wireless Temperature Sensor Module
STM 330 - 868MHz Energy Harvesting Wireless Temperature Sensor Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENOCEAN ENOCEAN
Manufacturer Part No:
STM 330
Order Code:
RF00590
Product Range
STM330, STM330C
Technical Datasheet:
STM 330   Datasheet
See all Technical Docs

Product Range Selector (STM330, STM330C)

See all from this product range

Product Overview

The STM 330 extremely power saving RF transmitter module is optimized for realization of wireless and maintenance free temperature sensors, or room operating panels including set point dial and occupancy button with a minimum number of external components. The module provides an integrated calibrated temperature sensor. Also supports the plug-in humidity sensor module HSM 100.
  • Frequency 868.3 MHz
  • Measurement range 0-40°C, resolution 0.16K
  • Accuracy typ. ±1K
  • Pre-installed solar cell
  • Pre-installed whip antenna
  • 125 kbps Data rate
  • ASK Modulation

Applications

Building Automation, Industrial

Product Information


:
ASK

:
125Kbps

:
868.3MHz

:
-

:
-

:
-

:
-

:
Wireless Sensor Network

:
STM330, STM330C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 06/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£28.98 ( £34.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.98 (£34.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £26.91 (£32.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £24.84 (£29.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £22.77 (£27.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --