You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RFID Reader Module with USB Output, 13.56MHz, 5V - 

RFID3-13R5VUSB

RFID3-13R5VUSB - RFID Reader Module with USB Output, 13.56MHz, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RFID3-13R5VUSB
Order Code:
RF00993
Product Range
RFID Series
Technical Datasheet:
RFID3-13R5VUSB   Datasheet
See all Technical Docs

Product Range Selector (RFID Series)

See all from this product range

Product Overview

A Compact RFID reader module for use in general purpose RFID applications. Whenever the compatible RFID tag is brought within range the module will output a 10 digit decimal USB serial data stream with the tag data . The module is compatible with all known ISO4443A compatible cards and tags and provides a simple plug in solution to passive tag interface.
  • Suitable for asset / stock tagging, access control, payment systems, managing resources, identification control etc....
  • ISO/IEC 14443 TypeA
  • Cards/Tags Supported: Mifare (S50, S70, ntag203 etc.)
  • Read Range upto 100mm
  • Supply +5Vdc @100mA
  • USB Data output
  • Baud rate 9600bps or 115200bps
  • Communications speed 106Kbit/s
  • Module Dimensions: 44x58mm

Product Information


:
13.4MHz

:
-

:
100mA

:
-

:
5V

:
USB

:
RFID Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 22/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£19.89 ( £23.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.89 (£23.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £19.19 (£23.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £18.23 (£21.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --