You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Low Capacitance ESD Protection Device, SOT, 5 Pins, 950mV, - 

TPD3E001DRLR

TPD3E001DRLR - Low Capacitance ESD Protection Device, SOT, 5 Pins, 950mV,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD3E001DRLR
Order Code:
SC18174

Product Range Selector (TPD3E)

See all from this product range

Product Overview

The TPD3E001DRLR is a low-capacitance 3-channel ESD Protection Device for high-speed data interfaces. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (level 4). The device has a 1.5pF IO capacitance per channel, making it ideal for use in high-speed data IO interfaces. The ultra-low leakage current (1nA maximum) is suitable for precision analogue measurements in applications like glucose meters and heart rate monitors.
  • ±8kV IEC 61000-4-2 Contact discharge
  • ±15kV IEC 61000-4-2 Air-gap discharge
  • 5.5A Peak pulse current (8/20µs pulse)
  • 0.9 to 5.5V Supply-voltage range
  • -40 to 85°C Operating temperature range

Applications

Medical, Imaging, Video & Vision, Computers & Computer Peripherals, Communications & Networking, Portable Devices, Test & Measurement, Industrial

Product Information


:
-

:
SOT

:
5Pins

:
950mV

:
-

:
TPD3E

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£0.39 ( £0.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --