You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A - 

1N4148TR

1N4148TR - Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
1N4148TR
Order Code:
SC17876
Product Range
1N4148 Series
Technical Datasheet:
1N4148TR   Datasheet
See all Technical Docs

Product Range Selector (1N4148 Series)

See all from this product range

Product Overview

The 1N4148 is an axial leaded small signal diode. This diode features unidirectional configuration.
  • Forward surge current of 4A at pulse width 1µs and 1A at pulse width 1s
  • Maximum repetitive reverse voltage of 100V
  • Power dissipation is 500mW
  • Operating junction temperature of 175°C
  • Forward voltage of 1V at 10mA
  • Reverse recovery time of 4ns

Product Information


:
Single

:
100V

:
200mA

:
1V

:
4ns

:
4A

:
175°C

:
DO-35 (DO-204AH)

:
2Pins

:
Through Hole

:
1N4148 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

649 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --