You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD 630Mbps Single LVDS / Low Voltage Differntial Signal Driver - 

SN65LVDS1DBVT

SN65LVDS1DBVT - SMD 630Mbps Single LVDS / Low Voltage Differntial Signal Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LVDS1DBVT
Order Code:
SC16487
Product Range
-

Product Overview

The SN65LVDS1DBVT is a single LVDS Transmitter with LVTTL input and LVDS output. The SN65LVDS1 device is used with a LVDS receiver in a point-to-point connection, data or clocking signals can be transmitted over printed-circuit board traces or cables at very high rates with very low electromagnetic emissions and power consumption. The packaging, low power, low EMI, high ESD tolerance and wide supply voltage range make the device ideal for battery-powered applications.
  • Receiver output and inputs are high-impedance with VCC
  • Receiver has open-circuit, fail-safe design
  • Differential input voltage threshold less than 100mV
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
Line

:
-

:
2.4V

:
3.6V

:
SOT-23

:
5Pins

:
1Drivers

:
-

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£1.42 ( £1.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.42 (£1.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.11 (£1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --