2. Electronic & Electrical Components
                                                                        3. Semiconductors - ICs
                                                                        4. Driver & Interface ICs
                                                                        5. Results
                                                                        info icon

                                                                        Showing results for "detectors". Search instead for "selectors"

                                                                        Driver & Interface ICs

                                                                        : 12 Products

                                                                        Driver & Interface ICs (12)

                                                                        Interface Bridges (3)I/O Expanders (2)USB Interfaces (2)CAN Interfaces (2)Display Drivers (1)Gate Drivers (1)Serial Communications RS232, RS485, RS422 (1)
                                                                        Apply Filters
                                                                        (0 selected)

                                                                        Manufacturer

                                                                        Supply Voltage Min

                                                                        Packaging

                                                                        Related Categories
                                                                        • Interface Cables
                                                                        • Rs232 Interfaces
                                                                        • Sata Interfaces
                                                                        • Tascam Interfaces
                                                                        • Interface Solutions
                                                                        • Amplifiers & Comparators

                                                                        Driver & Interface ICs

                                                                        Discover driver and interface ICs right here at CPC, and all from trusted manufacturers. Find a vast range of driver ICs as well as interface ICs for all project circuit designs. Shop for CAN bus devices, I/O expanders, MOSFET drivers, LED drivers and more. What's more, order yours by 7pm Monday - Friday, and we will dispatch it the same day.

                                                                        Audio Interfaces
                                                                        Usb Interfaces
                                                                        Interface Cards
                                                                        Midi Interfaces
                                                                        Dmx Interfaces

                                                                        Page

                                                                        1
                                                                        FTDI FT245RQ - USB to FIFO, SMD, QFN32, 245

                                                                        FTDI

                                                                        USB to FIFO, SMD, QFN32, 245

                                                                        Order Code: SC10150

                                                                        Manufacturer Part No: FT245RQ

                                                                        The FT245RQ is an USB to parallel FIFO Interface IC, simplifies USB to FIFO designs and reduces external component count by full…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £3.08 EX VAT

                                                                        More Pricing...
                                                                        INTERSIL ICL7667CPA - MOS Driver Dual

                                                                        INTERSIL

                                                                        MOS Driver Dual

                                                                        Order Code: SC04317

                                                                        Manufacturer Part No: ICL7667CPA

                                                                        The ICL7667CPA is a dual monolithic high-speed MOSFET Driver designed to convert TTL level signals into high current outputs at …

                                                                        Data Sheet

                                                                        RoHS

                                                                        £5.45 EX VAT

                                                                        More Pricing...
                                                                        MICROCHIP MCP2561-E/SN - High Speed CAN Bus Transceiver, LIN, 4.5V, 5.5V, SOIC

                                                                        MICROCHIP

                                                                        High Speed CAN Bus Transceiver, LIN, 4.5V, 5.5V, SOIC

                                                                        Order Code: SC19182

                                                                        Manufacturer Part No: MCP2561-E/SN

                                                                        The MCP2561-E/SN is a second generation high-speed CAN Transceiver. It serves as an interface between a CAN protocol controller …

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.81 EX VAT

                                                                        More Pricing...
                                                                        NXP PCA9555PW,112 - I/O Expander, 16 bit, I2C, SMBus, 2.3V, 5.5V, TSSOP, 24 Pins

                                                                        NXP

                                                                        I/O Expander, 16 bit, I2C, SMBus, 2.3V, 5.5V, TSSOP, 24 Pins

                                                                        Order Code: SC20551

                                                                        Manufacturer Part No: PCA9555PW,112

                                                                        The PCA9555PW,112 is a 24-pin CMOS Device that provides 16 bits of general purpose parallel input/output (GPIO) expansion for I²…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £1.28 EX VAT

                                                                        More Pricing...
                                                                        TEXAS INSTRUMENTS SN65176BDR - Line Driver RS422 / RS485, 4.75V to 5.25V Supply, SOIC-8

                                                                        TEXAS INSTRUMENTS

                                                                        Line Driver RS422 / RS485, 4.75V to 5.25V Supply, SOIC-8

                                                                        Order Code: SC20516

                                                                        Manufacturer Part No: SN65176BDR

                                                                        The SN65176BDR is a differential bus transceiver in 8 pin SOIC package. It is used for bidirectional data communication on multi…

                                                                        RoHS

                                                                        £0.88 EX VAT

                                                                        More Pricing...
                                                                        MICROCHIP MM5450YN - LED Driver, 4.75V to 11V input, 34 Outputs, 500kHz Switch. Frequency, 1.8V / 2.7mA out, DIP-40

                                                                        MICROCHIP

                                                                        LED Driver, 4.75V to 11V input, 34 Outputs, 500kHz Switch. Frequency, 1.8V / 2.7mA out, DIP-40

                                                                        Order Code: SC20415

                                                                        Manufacturer Part No: MM5450YN

                                                                        The MM5450YN is a LED Display Driver is monolithic MOS ICs fabricated in an N-channel, metal gate process. The technology produc…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £6.18 EX VAT

                                                                        More Pricing...
                                                                        NXP PCAL6416AHF,128 - I/O Expander, 16 bit, I2C, 1.65V, 5.5V, HWQFN, 24 Pins

                                                                        NXP

                                                                        I/O Expander, 16 bit, I2C, 1.65V, 5.5V, HWQFN, 24 Pins

                                                                        Order Code: SC20401

                                                                        Manufacturer Part No: PCAL6416AHF,128

                                                                        The PCAL6416AHF,128 is a 16-bit I/O Expander provides remote I/O expansion for most microcontroller families via the I²C-bus int…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £1.22 EX VAT

                                                                        More Pricing...
                                                                        FTDI FT234XD-R - USB 2.0 to Basic UART IC, Interface, 2.97V, 5.5V, 12 Pins

                                                                        FTDI

                                                                        USB 2.0 to Basic UART IC, Interface, 2.97V, 5.5V, 12 Pins

                                                                        Order Code: SC19130

                                                                        Manufacturer Part No: FT234XD-R

                                                                        The FT234XD-R is an USB2.0 Full Speed IC, offers a basic UART to USB bridge. The device is an UART, capable of operating up to 3…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £1.85 EX VAT

                                                                        More Pricing...
                                                                        FTDI FT230XQ-R - USB 2.0 to Basic UART IC Converter, 2.97V, 5.5V, QFN, 16 Pins

                                                                        FTDI

                                                                        USB 2.0 to Basic UART IC Converter, 2.97V, 5.5V, QFN, 16 Pins

                                                                        Order Code: SC19127

                                                                        Manufacturer Part No: FT230XQ-R

                                                                        The FT230XQ is an USB 2.0 Full Speed IC, offers a compact bridge to basic UART interfaces. The device is an UART, capable of ope…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £2.34 EX VAT

                                                                        More Pricing...
                                                                        MICROCHIP MCP2562-E/SN - High Speed CAN Bus Transceiver, LIN, 4.5V, 5.5V, SOIC

                                                                        MICROCHIP

                                                                        High Speed CAN Bus Transceiver, LIN, 4.5V, 5.5V, SOIC

                                                                        Order Code: SC19183

                                                                        Manufacturer Part No: MCP2562-E/SN

                                                                        The MCP2562-E/SN is a second generation high-speed CAN Transceiver. It serves as an interface between a CAN protocol controller …

                                                                        Data Sheet

                                                                        RoHS

                                                                        £0.86 EX VAT

                                                                        More Pricing...
                                                                        FTDI FT231XS-R - USB 2.0 Interface to Serial UART Converter, 2.97V, 5.5V, SSOP, 20 Pins

                                                                        FTDI

                                                                        USB 2.0 Interface to Serial UART Converter, 2.97V, 5.5V, SSOP, 20 Pins

                                                                        Order Code: SC19128

                                                                        Manufacturer Part No: FT231XS-R

                                                                        The FT231XS is an USB2.0 Full Speed IC, offers a compact bridge to full handshake UART interfaces. The device is an UART, capabl…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £2.23 EX VAT

                                                                        More Pricing...
                                                                        FTDI FT4232HQ-REEL - Interface Bridges, USB to UART, MPSSE, 1.62 V, 1.98V, QFN, 64 Pins, -40 Degrees C

                                                                        FTDI

                                                                        Interface Bridges, USB to UART, MPSSE, 1.62 V, 1.98V, QFN, 64 Pins, -40 Degrees C

                                                                        Order Code: SC20372

                                                                        Manufacturer Part No: FT4232HQ-REEL

                                                                        The FT4232HQ-R is a 5th generation USB 2.0 High-speed (480Mbps) to UART IC. It has the capability of being configured in a varie…

                                                                        Data Sheet

                                                                        RoHS

                                                                        £5.03 EX VAT