You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
I/O Expander, 16 bit, I2C, SMBus, 2.3V, 5.5V, TSSOP, 24 Pins -
PCA9555PW,112
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCA9555PW,112
- Order Code:
- SC20551
- Product Range
- -
- Technical Datasheet:
- PCA9555PW,112 Datasheet
Product Overview
- 5V Tolerant I/Os
- Polarity inversion register
- Active low interrupt output
- Low standby current
- Noise filter on SCL/SDA inputs
- No glitch on power-up
- Internal power-on reset
- Latch-up testing is done to JEDEC standard JESD78 that exceeds 100mA
Applications
Industrial, Power Management, Sensing & Instrumentation
Warnings
Product Information
- :
- 16bit
- :
- I2C, SMBus
- :
- 2.3V
- :
- 5.5V
- :
- TSSOP
- :
- 24Pins
- :
- 16I/O's
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.28 (£1.54) | ( ) |
10+ | £1.14 (£1.37) | ( ) |
100+ | £0.93 (£1.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.