You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Line Driver RS422 / RS485, 4.75V to 5.25V Supply, SOIC-8 -
SN65176BDR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65176BDR
- Order Code:
- SC20516
- Product Range
- -
Product Overview
- Designed for multipoint transmission on long bus lines in noisy environments
- Supply voltage range from 4.75V to 5.25V
- Wide positive and negative input/output bus voltage ranges
- ± 60mA maximum driver output capability
- Thermal shutdown protection
- Driver positive and negative current limiting
- Receiver input impedance of 12Kohm (minimum)
- ±200mV receiver input sensitivity
- Receiver input hysteresis is 50mV
- Operating temperature range from -40°C to 105°C
Applications
Communications & Networking, Sensing & Instrumentation, Motor Drive & Control, Wireless, Consumer Electronics, Portable Devices
Warnings
Product Information
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 10Mbps
- :
- 4.75V
- :
- 5.25V
- :
- SOIC
- :
- 8Pins
- :
- 32
- :
- -
- :
- -
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.88 (£1.06) | ( ) |
10+ | £0.79 (£0.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.