You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to FIFO, SMD, QFN32, 245 -
FT245RQ
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- FT245RQ
- Order Code:
- SC10150
- Product Range
- -
- Technical Datasheet:
- FT245RQ Datasheet
Product Overview
- Single chip USB to parallel FIFO bidirectional data transfer interface
- Entire USB protocol handled on chip, no USB-specific firmware programming required
- Simple interface to MCU/PLD/FPGA logic with simple 4-wire handshake interface
- Data transfer rate to 1Mbps D2XX direct drivers
- Data transfer rate to 300kbps VCP drivers
- FTDI's royalty-free virtual com port (VCP) and direct (D2XX) drivers
- New USB FTDIChip-ID™
- FIFO receive and transmit buffers for high data throughput
- 256-byte receive buffer and 128-byte transmit buffer utilising buffer smoothing technology
- Adjustable receive buffer timeout
- Synchronous and asynchronous bit bang mode interface options with RD# and WR# strobes
- Integrated 1024-bit internal EEPROM for storing USB VID, PID, serial number/product desc. strings
- Device supplied pre-programmed with unique USB serial number
- Support for USB suspend/resume through PWREN# pin and wake up pin function
- In-built support for event characters
- Support for bus powered, self powered and high-power bus powered USB configurations
- Integrated 3.3V level converter for USB I/O
- Integrated level converter on FIFO interface and control pins for interfacing to 5 to 1.8V logic
- True 5/3.3/2.8/1.8V CMOS drive output and TTL input
- High I/O pin output drive option
- Integrated USB resistors
- Integrated power-on-reset circuit
- Fully integrated clock, no external crystal, oscillator or resonator required
- Fully integrated AVCC supply filtering, no separate AVCC pin and no external R-C filter required
- USB bulk transfer mode
Applications
Computers & Computer Peripherals, Consumer Electronics, Sensing & Instrumentation, Industrial, Automation & Process Control
Product Information
- :
- USB to FIFO
- :
- 1.8V
- :
- 5.25V
- :
- QFN
- :
- 32Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.08 (£3.70) | ( ) |
10+ | £2.73 (£3.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.