You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF Switch IC, SPDT, 20MHz to 3GHz, 2V to 5V, SC-70-6 - 

AS179-92LF

AS179-92LF - RF Switch IC, SPDT, 20MHz to 3GHz, 2V to 5V, SC-70-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS179-92LF
Order Code:
SC19277
Product Range
-
Technical Datasheet:
AS179-92LF   Datasheet
See all Technical Docs

Product Overview

The AS179-92LF is a pHEMT GaAs FET Single Pole Double Throw (SPDT) Switch. The device features low insertion loss and positive voltage operation with very low DC power consumption.
  • +30dBm Typical at 3V IP1dB
  • +43dBm Typical at 3V IP3
  • 0.3dB at 0.9GHz Low insertion loss
  • Low DC power consumption

Applications

Communications & Networking

Warnings

Static charges may easily produce potentials of several kilovolts on the human body or equipment, which can discharge without detection. Industry-standard ESD precautions should be used at all times.

Product Information


:
20MHz

:
3GHz

:
SC-70

:
6Pins

:
2V

:
5V

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£0.88 ( £1.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.88 (£1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.78 (£0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.61 (£0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --