You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Embedded Video Engine, 18Bit, VQFN48 - 

FT810Q-T

FT810Q-T - Embedded Video Engine, 18Bit, VQFN48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
FT810Q-T
Order Code:
SC14103
Product Range
-
Technical Datasheet:
FT810Q-T   Datasheet
See all Technical Docs

Product Overview

The FT810Q-T is an Advanced Embedded Video Engine, easy to use graphic controllers targeted at embedded applications to generate high-quality Human Machine Interfaces (HMIs).It has high resolution graphics and video playback. The device functionality includes graphic control, audio control and touch control interface. Built-in graphics operations allow users with little expertise to create high-quality displays. The device has built-in 12MHz crystal oscillator with PLL providing programmable system clock up to 60MHz. Clock switch command for internal or external clock source. External 12MHz crystal or clock input can be used for higher accuracy. Video RGB parallel output, configurable to support PCLK up to 60MHz and R/G/B output of 1 to 8 bits. Programmable timing to adjust HSYNC and VSYNC timing, enabling interface to numerous displays.
  • Support multiple widgets for simplified design implementation
  • Support 4-wire resistive touch screen (FT810/FT812)
  • Pinout backward compatible with FT800 (FT810) and FT801 (FT811)
  • Hardware engine can recognize touch tags and track touch movement
  • Enhanced sketch processing
  • Programmable interrupt controller provides interrupts to host MCU
  • Support landscape and portrait orientations
  • Display enable control output to LCD panel
  • Integrated 1MB graphics RAM, no frame buffer RAM required
  • Support playback of motion-JPEG encoded AVI videos
  • Mono audio channel output with PWM output
  • Built-in sound synthesizer
  • PWM output for display backlight dimming control
  • Advanced object oriented architecture
  • Support SPI data lines in single, dual or quad mode SPI clock up to 30MHz
  • Power mode control allows the chip to be put in power down, sleep and standby states
  • Build-in power-on-reset circuit

Applications

Imaging, Video & Vision, Security, Sensing & Instrumentation, Medical, Communications & Networking, Consumer Electronics

Footnotes

Drivers and Software available to download from www.ftdichip.com

Product Information


:
2.97V

:
3.63V

:
VQFN

:
48Pins

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£4.70 ( £5.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.70 (£5.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.40 (£5.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --