You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Keen Ranger PT Pan/Tilt Wildlife Trail CCTV Camera with Solar Panel, IP65 - 

K2K4GPTSM64-UK

K2K4GPTSM64-UK - Keen Ranger PT Pan/Tilt Wildlife Trail CCTV Camera with Solar Panel, IP65
K2K4GPTSM64-UK - Keen Ranger PT Pan/Tilt Wildlife Trail CCTV Camera with Solar Panel, IP65
K2K4GPTSM64-UK - Keen Ranger PT Pan/Tilt Wildlife Trail CCTV Camera with Solar Panel, IP65
K2K4GPTSM64-UK - Keen Ranger PT Pan/Tilt Wildlife Trail CCTV Camera with Solar Panel, IP65
K2K4GPTSM64-UK - Keen Ranger PT Pan/Tilt Wildlife Trail CCTV Camera with Solar Panel, IP65
K2K4GPTSM64-UK - Keen Ranger PT Pan/Tilt Wildlife Trail CCTV Camera with Solar Panel, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REOLINK REOLINK
Manufacturer Part No:
K2K4GPTSM64-UK
Order Code:
HA00108
Product Range
-
Also Known As:
GTIN UPC EAN: 6975253986910

Product Overview

Expertly designed for the wild. This pan-tilt trail camera can offer a 360° view and cover more areas than ever. With a few clicks on the app, you can manually adjust its angle and then see whatever you want.
  • 4MP super HD for crystal clear, sharp videos and images
  • Supports 4G LTE networks, just insert a 4G SIM card (not supplied) and it works anywhere
  • 355° pan and 50° tilt, rotates via remote control, covers a wider area
  • Intelligent detection to identify what animal is passing your camera
  • Person detection knows instantly whenever someone is caught by the camera
  • Customise and mark maps on the app for the places where wildlife appears
  • Rechargeable battery powered, works in areas where power cables and outlets cannot reach
  • Connect with supplied Reolink solar panel to get non-stop power
  • With the built-in microphone and speaker, you can also listen and talk back in real-time
  • See the day in a minute, captures the dynamic processes, such as sunrise, in accelerated videos
  • Indoors or outdoors, it performs well for year-round protection (IP65 rated)
  • Motion events can be securely stored on a microSD card (64GB supplied, max. 128 GB supported) for later playback, or upload to the encrypted Reolink Cloud
  • Check what's happening on your Google Nest Hub or Chromecast-enabled TV

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6975253986910

No Longer Stocked

???PF_PDP_RSP_SUP???

£215.00 ( £258.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £215.00 (£258.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --