You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electric Vehicle Test Kit (KT66DL + KEWEVSE) -
KT66EV
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KT66EV
- Order Code:
- IN09164
- Product Range
- Kewtech - KT6x Series
- Also Known As:
- GTIN UPC EAN: 5060084082250
- Technical Datasheet:
- KT66EV Datasheet
Product Range Selector (Kewtech - KT6x Series)
See all from this product rangeProduct Overview
- KT66DL:-
- Large colour dot matrix screen
- Established easy to use interface with one rotary dial and four function keys
- Two high current loop options: 25A 0.001 Ohm resolution and 6A, 0.01 Ohm resolution
- Two low current loop options: 3 wire and 2 wire
- EVSE loop option
- EVSE 6mA, DC ramp and tripping time test
- Insulation test function with PI
- Surge protection device test
- Comprehensive RCD function including type EV & B and variable RCD test
- Earth resistance 3 and 2 wire options
- PAT function including download
- G7 test leads
- KEWEVSE:-
- Enables electrical safety testing of electric vehicle charging points compatible with any EVSE testing equipment
- 4mm connectors and alternative BS1363, 3-pin mains socket for connecting your tester
- For testing domestic and commercial EV charging equipment
- CP and PP state adjustment rotary switches
- PE error and CP error simulation test
- Oscilloscope output
Contents
KT66DL multifunction tester, KEWEVSE EV test adaptor, ACC064SP G7 test lead with remote test button, ACC065 G7 test lead set, 8x AA batteries, instruction manual, end-of-line calibration certificate, KAMP12 mains lead, test lead pouch, and soft carry case
Product Information
- :
- Kewtech - KT6x Series
- :
- 1kV
- :
- 1kV
- :
- 0.001ohm
- :
- 2000Mohm
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,225.00 (£1,470.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.