You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Isopropanol Hard Surface Cleaning Wipes, 100 Pack - 

ISW100

ISW100 - Isopropanol Hard Surface Cleaning Wipes, 100 Pack
ISW100 - Isopropanol Hard Surface Cleaning Wipes, 100 Pack
ISW100 - Isopropanol Hard Surface Cleaning Wipes, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISW100
Order Code:
SA03937
Product Range
-
Also Known As:
GTIN UPC EAN: 5028356502820
Technical Datasheet:
ISW100   Datasheet
See all Technical Docs

Product Overview

Isoclene is a resealable tub of 100 recyclable, pure isopropanol alcohol wipes suitable for general use cleaning and technical maintenance. Each wipe is paper-based and is fully recyclable. AF Isoclene cleaning wipes are a convenient way to clean multiple surfaces such as keyboards, calculators and plastic surfaces.
  • Pure isopropanol solution
  • Leaves no residue
  • Excellent degreasing properties
  • Fast drying
  • Convenient tub to lock in moisture
  • Suitable For: PC boards, Magnetic read/write heads, Surfaces, Plastic casings (Test first), Nail manicure residue removal, Communal areas e.g. door handles

Product Information


:
-

:
85mm

:
170mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5028356502820

81 In stock Need more?

???PF_PDP_RSP_SUP???

£7.45 ( £8.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.45 (£8.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --