You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
184mm 18V XR Li-Ion Cordless Single-Bevel Sliding Mitre Saw - Bare Unit -
DCS365N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS365N-XJ
- Order Code:
- TL18907
- Product Range
- DeWalt - Cordless Mitre Saws
- Also Known As:
- GTIN UPC EAN: 5035048630495
Product Range Selector (DeWalt - Cordless Mitre Saws)
See all from this product rangeProduct Overview
- XPS cutline system projects a perfect shadow on your cut line
- 3750 rpm - gives you the feeling of using a cordless mitre saw
- With 250 cuts per charge using 4Ah XR Batteries, the runtime is superb and the XPS light will flash when the battery charge is low
- Mitre angle adjustment system provides accurate and consistent setting of mitre angles between 0 and 60° right and 0 and 50° left
- Mitre and bevel angle detents for quick and easy set up of the saw
- Dust control - air-lock compatible
- Double insulated DeWalt 65mm fan cooled motor with replaceable brushes for maximum power in hard wood
- The large dual sliding fence mechanism gives maximum support in large material cuts at any angle
- Horizontal rails create additional capacity for larger materials
- The aluminium base construction provides stability to the saw while still retaining its portability
- Mitre and bevel angle detents for quick and easy set up of the saw
- Blade speed: 3750 rpm, Blade diameter 184mm, Blade bore: 16mm, Bevel capacity: 48°
- Saw Dimensions: (DxLxH) 590 x 490 x 590mm
- Soft wood 75x50mm - 200
- MDF skirting 18x119mm - 320
- Cutting Capacity at 90° - 90° (W x H): 250 x 50mm
- Cutting Capacity at 45° - 90° (W x H): 176 x 50mm
- Cutting Capacity at 90° - 45° (W x H): 250x35mm
- Max Cutting Capacity at 45° - 45° 176 x 35mm
Contents
Saw, Blade, Dust Bag, Clamp
Footnotes
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- 590W
- :
- -
- :
- Mitre
- :
- DeWalt - Cordless Mitre Saws
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £324.80 (£389.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.