You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

One Touch™ Pro Ear Plug Dispenser - 

391-0000

391-0000 - One Touch™ Pro Ear Plug Dispenser
391-0000 - One Touch™ Pro Ear Plug Dispenser
391-0000 - One Touch™ Pro Ear Plug Dispenser

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
E.A.R. E.A.R.
Manufacturer Part No:
391-0000
Order Code:
HE36731
Also Known As:
GTIN UPC EAN: 0078371668037

Product Range Selector (3M - One Touch Dispenser)

See all from this product range

Product Overview

3M™ One Touch™ Pro Earplug Dispenser designed with you in mind, provide a convenient solution to make hearing protection easily available in noisy areas. Accurately dispensing one earplug at a time with a simple twist. Save expense and the environment with reduce packaging waste with refill bottles instead of individually wrapped plugs. It has the flexibility to be used as a free standing system or can be wall mounted inside or outside. Weather resistant, the innovative design protects against sun, rain and wind, when dispensing earplugs outside. The tray in the bottom even has rain holes for water drainage. Made from ABS plastic and a powder coated steel-back plate it has impact resistance, a wide temperature tolerance whilst offering a smooth operation. Built for harsh working environments and repeated use. A simple level monitor gives clear visibility on your dispenser stock and is easy to know when to refill so you can efficiently replace the refill bottles. Refilling is quick and easy, taking just moments.
  • Accurately dispenses one earplug at a time
  • Dispenses earplug directly into hand
  • Durable ABS plastic for tough environments
  • Free-standing or wall-mounted, could be positioned inside or outside
  • Shields earplugs from sun, wind and rain, when dispensing earplugs outside
  • Easy to know when to refill - the level monitor is front and centre, ensuring you won't run short
  • Refill in an instant - refilling the dispenser is simple and takes just moments to complete

Footnotes

Note: Dispenser Only - Ear Plugs Not Supplied

Product Information


:
Ear Plug Dispenser

:
Ear Plugs

:
3M - One Touch Dispenser

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0078371668037

17 In stock Need more?

???PF_PDP_RSP_SUP???

£94.88 ( £113.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £94.88 (£113.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --